Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218057-0305Copy
Manufacturer Standard Lead Time41 weeks
Order Code3946675
Product RangeEXTreme Guardian OTS 218057 Series
Also Known As2180570305, 218057-0305
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY474.690 (CNY536.3997) |
| 5+ | CNY439.930 (CNY497.1209) |
| 10+ | CNY405.160 (CNY457.8308) |
| 25+ | CNY398.940 (CNY450.8022) |
| 50+ | CNY398.380 (CNY450.1694) |
| 100+ | CNY397.820 (CNY449.5366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY474.69 (CNY536.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218057-0305Copy
Manufacturer Standard Lead Time41 weeks
Order Code3946675
Product RangeEXTreme Guardian OTS 218057 Series
Also Known As2180570305, 218057-0305
Technical Datasheet
Connector to ConnectorEXTreme Guardian Receptacle to Free End
No. of Positions3Ways
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeEXTreme Guardian OTS 218057 Series
Wire Gauge6AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
EXTreme Guardian Receptacle to Free End
Connector Pitch
11mm
Cable Length - Metric
500mm
Product Range
EXTreme Guardian OTS 218057 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
6AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
