Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218057-0220Copy
Manufacturer Standard Lead Time41 weeks
Order Code3946674
Product RangeEXTreme Guardian OTS 218057 Series
Also Known As2180570220, 218057-0220
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY748.460 (CNY845.7598) |
| 5+ | CNY747.670 (CNY844.8671) |
| 10+ | CNY746.880 (CNY843.9744) |
| 25+ | CNY746.090 (CNY843.0817) |
| 50+ | CNY745.300 (CNY842.189) |
| 100+ | CNY744.500 (CNY841.285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY748.46 (CNY845.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218057-0220Copy
Manufacturer Standard Lead Time41 weeks
Order Code3946674
Product RangeEXTreme Guardian OTS 218057 Series
Also Known As2180570220, 218057-0220
Technical Datasheet
Connector to ConnectorEXTreme Guardian Receptacle to Free End
No. of Positions2Ways
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeEXTreme Guardian OTS 218057 Series
Wire Gauge6AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
EXTreme Guardian Receptacle to Free End
Connector Pitch
11mm
Cable Length - Metric
2m
Product Range
EXTreme Guardian OTS 218057 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
6.6ft
Wire Gauge
6AWG
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
