Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218056-0220
Order Code3946668
Product RangeEXTreme Guardian OTS 218056 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY796.270 (CNY899.7851) |
| 5+ | CNY755.090 (CNY853.2517) |
| 10+ | CNY713.900 (CNY806.707) |
| 25+ | CNY711.000 (CNY803.430) |
| 50+ | CNY699.970 (CNY790.9661) |
| 100+ | CNY688.930 (CNY778.4909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY796.27 (CNY899.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218056-0220
Order Code3946668
Product RangeEXTreme Guardian OTS 218056 Series
Technical Datasheet
Connector to ConnectorEXTreme Guardian Receptacle to EXTreme Guardian Receptacle
No. of Positions2Ways
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeEXTreme Guardian OTS 218056 Series
Wire Gauge6AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
EXTreme Guardian Receptacle to EXTreme Guardian Receptacle
Connector Pitch
11mm
Cable Length - Metric
2m
Product Range
EXTreme Guardian OTS 218056 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
6.6ft
Wire Gauge
6AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
