Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217853-1000Copy
Order Code4138252
Product Range217853 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.700 (CNY685.571) |
| 5+ | CNY600.830 (CNY678.9379) |
| 10+ | CNY594.950 (CNY672.2935) |
| 50+ | CNY589.070 (CNY665.6491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY606.70 (CNY685.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217853-1000Copy
Order Code4138252
Product Range217853 Series
Technical Datasheet
Antenna Type5G / GPS / WiFi
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive
Gain5.7dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear, Right Hand Circular
Product Range217853 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
5G / GPS / WiFi
Frequency Max
5.85GHz
Gain
5.7dBi
Input Power
-
Antenna Polarisation
Linear, Right Hand Circular
SVHC
Lead (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
217853 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
