Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217843-2122Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728300
Product RangeMizu-P25 OTS 217843 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.670 (CNY7.5371) |
| 10+ | CNY5.430 (CNY6.1359) |
| 25+ | CNY5.000 (CNY5.650) |
| 50+ | CNY4.700 (CNY5.311) |
| 100+ | CNY4.420 (CNY4.9946) |
| 250+ | CNY4.130 (CNY4.6669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.67 (CNY7.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217843-2122Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728300
Product RangeMizu-P25 OTS 217843 Series
Technical Datasheet
Connector to ConnectorMizu-P25 Crimp Pin to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMizu-P25 OTS 217843 Series
Jacket ColourRed
Technical Specifications
Connector to Connector
Mizu-P25 Crimp Pin to Free End
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
Mizu-P25 OTS 217843 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001256
