Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217840-2123Copy
Manufacturer Standard Lead Time18 weeks
Order Code3728268
Product RangeMizu-P25 OTS 217840 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.070 (CNY5.7291) |
| 250+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.540 (CNY5.1302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.07 (CNY5.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217840-2123Copy
Manufacturer Standard Lead Time18 weeks
Order Code3728268
Product RangeMizu-P25 OTS 217840 Series
Technical Datasheet
Connector to ConnectorMizu-P25 Crimp Socket to Mizu-P25 Crimp Socket
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMizu-P25 OTS 217840 Series
Technical Specifications
Connector to Connector
Mizu-P25 Crimp Socket to Mizu-P25 Crimp Socket
Cable Length - Metric
225mm
Cable Length - Imperial
8.9"
Product Range
Mizu-P25 OTS 217840 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769
