Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217840-1125Copy
Manufacturer Standard Lead Time18 weeks
Order Code3728265
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.520 (CNY7.3676) |
| 10+ | CNY5.660 (CNY6.3958) |
| 25+ | CNY5.310 (CNY6.0003) |
| 50+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY4.800 (CNY5.424) |
| 250+ | CNY4.500 (CNY5.085) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY4.130 (CNY4.6669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.52 (CNY7.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217840-1125Copy
Manufacturer Standard Lead Time18 weeks
Order Code3728265
Technical Datasheet
Connector to ConnectorMizu-P25 Crimp Socket to Mizu-P25 Crimp Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Jacket ColourBlack
Technical Specifications
Connector to Connector
Mizu-P25 Crimp Socket to Mizu-P25 Crimp Socket
Cable Length - Metric
450mm
Cable Length - Imperial
17.7"
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
