Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217796-1043Copy
Manufacturer Standard Lead Time52 weeks
Order Code4261994
Product RangeKK 254 OTS 217796 Series
Also Known As2177961043, 217796-1043
Your Part Number
291 In Stock
Need more?
291 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.330 (CNY30.8829) |
| 10+ | CNY26.520 (CNY29.9676) |
| 100+ | CNY25.730 (CNY29.0749) |
| 250+ | CNY24.930 (CNY28.1709) |
| 500+ | CNY24.140 (CNY27.2782) |
| 1000+ | CNY23.340 (CNY26.3742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.33 (CNY30.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217796-1043Copy
Manufacturer Standard Lead Time52 weeks
Order Code4261994
Product RangeKK 254 OTS 217796 Series
Also Known As2177961043, 217796-1043
Technical Datasheet
Connector to ConnectorKK 254 Receptacle to KK 254 Receptacle
No. of Positions4Ways
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeKK 254 OTS 217796 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
KK 254 Receptacle to KK 254 Receptacle
Connector Pitch
2.54mm
Cable Length - Metric
600mm
Product Range
KK 254 OTS 217796 Series
Jacket Colour
Natural
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116
