Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217796-1023Copy
Manufacturer Standard Lead Time52 weeks
Order Code4261991
Product RangeKK 254 OTS 217796 Series
Also Known As2177961023, 217796-1023
Your Part Number
520 In Stock
Need more?
520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.100 (CNY24.973) |
| 10+ | CNY16.190 (CNY18.2947) |
| 100+ | CNY15.390 (CNY17.3907) |
| 250+ | CNY15.130 (CNY17.0969) |
| 500+ | CNY14.590 (CNY16.4867) |
| 1000+ | CNY13.910 (CNY15.7183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.10 (CNY24.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217796-1023Copy
Manufacturer Standard Lead Time52 weeks
Order Code4261991
Product RangeKK 254 OTS 217796 Series
Also Known As2177961023, 217796-1023
Technical Datasheet
Connector to ConnectorKK 254 Receptacle to KK 254 Receptacle
No. of Positions2Ways
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeKK 254 OTS 217796 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
KK 254 Receptacle to KK 254 Receptacle
Connector Pitch
2.54mm
Cable Length - Metric
600mm
Product Range
KK 254 OTS 217796 Series
Jacket Colour
Natural
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059
