Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217510-2122Copy
Manufacturer Standard Lead Time45 weeks
Order Code3798644
Product RangeL1NK 250 OTS 217510 Series
Also Known As2175102122, 217510-2122
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.050 (CNY7.9665) |
| 100+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY5.670 (CNY6.4071) |
| 1000+ | CNY5.620 (CNY6.3506) |
| 2000+ | CNY5.570 (CNY6.2941) |
| 3000+ | CNY5.510 (CNY6.2263) |
Price for:Each
Minimum: 10
Multiple: 10
CNY70.50 (CNY79.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217510-2122Copy
Manufacturer Standard Lead Time45 weeks
Order Code3798644
Product RangeL1NK 250 OTS 217510 Series
Also Known As2175102122, 217510-2122
Technical Datasheet
Connector to ConnectorKK Plus 250 Receptacle to KK Plus 250 Receptacle
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeL1NK 250 OTS 217510 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements.
- 217510 series pre-crimped lead L1NK 250 female-to-L1NK 250 female cable assembly
- Red colour PVC resin
- Copper alloy metal material
- Tin mating plating and termination plating
- Crimp or compression termination interface style
- 22AWG wire size
- UL 1569 wire/cable type
- 6.5A maximum current per contact
- 250VAC (RMS)/DC maximum voltage
- Suitable for use with L1NK 250 receptacle housing 207841
Technical Specifications
Connector to Connector
KK Plus 250 Receptacle to KK Plus 250 Receptacle
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
L1NK 250 OTS 217510 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002413
