Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2175011115Copy
Manufacturer Standard Lead Time17 weeks
Order Code3923938
Product RangeMicro-Lock Plus OTS 217501 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.550 (CNY5.1415) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY4,550.00 (CNY5,141.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2175011115Copy
Manufacturer Standard Lead Time17 weeks
Order Code3923938
Product RangeMicro-Lock Plus OTS 217501 Series
Technical Datasheet
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMicro-Lock Plus OTS 217501 Series
Technical Specifications
Cable Length - Imperial
17.7"
Product Range
Micro-Lock Plus OTS 217501 Series
Cable Length - Metric
450mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
