Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2175011104Copy
Order Code3923932
Product RangeMicro-Lock Plus OTS 217501 Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 10+ | CNY6.360 (CNY7.1868) |
| 25+ | CNY5.960 (CNY6.7348) |
| 50+ | CNY5.670 (CNY6.4071) |
| 100+ | CNY5.410 (CNY6.1133) |
| 250+ | CNY5.070 (CNY5.7291) |
| 500+ | CNY4.830 (CNY5.4579) |
| 1000+ | CNY4.600 (CNY5.198) |
| 2500+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.40 (CNY8.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2175011104Copy
Order Code3923932
Product RangeMicro-Lock Plus OTS 217501 Series
Technical Datasheet
Connector to ConnectorMicro-Lock Plus 2.0 Crimp Terminal Socket to Free End
Cable Length - Metric300mm
Product RangeMicro-Lock Plus OTS 217501 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Crimp Terminal Socket to Free End
Product Range
Micro-Lock Plus OTS 217501 Series
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
300mm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000803
