Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2175011103Copy
Manufacturer Standard Lead Time16 weeks
Order Code3923931
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.670 (CNY7.5371) |
| 10+ | CNY5.660 (CNY6.3958) |
| 25+ | CNY5.310 (CNY6.0003) |
| 50+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY4.810 (CNY5.4353) |
| 250+ | CNY4.800 (CNY5.424) |
| 500+ | CNY4.380 (CNY4.9494) |
| 1000+ | CNY4.120 (CNY4.6556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.67 (CNY7.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Imperial
8.9"
Jacket Colour
Black
Cable Length - Metric
225mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000762
