Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217501-1125Copy
Manufacturer Standard Lead Time46 weeks
Order Code3928940
Product RangeMicro-Lock Plus OTS 217501 Series
Also Known As2175011125, 217501-1125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.170 (CNY9.2321) |
| 100+ | CNY6.360 (CNY7.1868) |
| 500+ | CNY6.200 (CNY7.006) |
| 1000+ | CNY5.530 (CNY6.2489) |
| 2000+ | CNY5.440 (CNY6.1472) |
| 3000+ | CNY5.340 (CNY6.0342) |
Price for:Each
Minimum: 10
Multiple: 10
CNY81.70 (CNY92.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217501-1125Copy
Manufacturer Standard Lead Time46 weeks
Order Code3928940
Product RangeMicro-Lock Plus OTS 217501 Series
Also Known As2175011125, 217501-1125
Technical Datasheet
Connector to ConnectorMicro-Lock Plus 2.0 Crimp Terminal Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMicro-Lock Plus OTS 217501 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Crimp Terminal Socket to Free End
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
Micro-Lock Plus OTS 217501 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
