Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217501-1114Copy
Manufacturer Standard Lead Time46 weeks
Order Code3928944
Product RangeMicro-Lock Plus OTS 217501 Series
Also Known As2175011114, 217501-1114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY6.290 (CNY7.1077) |
| 500+ | CNY6.280 (CNY7.0964) |
| 1000+ | CNY6.260 (CNY7.0738) |
| 2000+ | CNY6.250 (CNY7.0625) |
| 3000+ | CNY6.230 (CNY7.0399) |
Price for:Each
Minimum: 10
Multiple: 10
CNY77.00 (CNY87.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217501-1114Copy
Manufacturer Standard Lead Time46 weeks
Order Code3928944
Product RangeMicro-Lock Plus OTS 217501 Series
Also Known As2175011114, 217501-1114
Technical Datasheet
Connector to ConnectorMicro-Lock Plus 2.0 Crimp Terminal Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Lock Plus OTS 217501 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Crimp Terminal Socket to Free End
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Lock Plus OTS 217501 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
