Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217500-1123
Order Code3928932
Product RangeMicro-Lock Plus OTS 217500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY5.630 (CNY6.3619) |
| 500+ | CNY5.030 (CNY5.6839) |
| 1000+ | CNY4.790 (CNY5.4127) |
| 2000+ | CNY4.590 (CNY5.1867) |
| 3000+ | CNY4.390 (CNY4.9607) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.20 (CNY74.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217500-1123
Order Code3928932
Product RangeMicro-Lock Plus OTS 217500 Series
Technical Datasheet
Connector to ConnectorMicro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMicro-Lock Plus OTS 217500 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Metric
225mm
Jacket Colour
Black
Cable Length - Imperial
8.9"
Product Range
Micro-Lock Plus OTS 217500 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
