Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217500-1122
Order Code3928931
Product RangeMicro-Lock Plus OTS 217500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.200 (CNY8.136) |
| 100+ | CNY5.950 (CNY6.7235) |
| 500+ | CNY5.460 (CNY6.1698) |
| 1000+ | CNY4.900 (CNY5.537) |
| 2000+ | CNY4.650 (CNY5.2545) |
| 3000+ | CNY4.400 (CNY4.972) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.00 (CNY81.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217500-1122
Order Code3928931
Product RangeMicro-Lock Plus OTS 217500 Series
Technical Datasheet
Connector to ConnectorMicro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMicro-Lock Plus OTS 217500 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Micro-Lock Plus OTS 217500 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
