Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217500-1121
Order Code3928930
Product RangeMicro-Lock Plus OTS 217500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.330 (CNY8.2829) |
| 100+ | CNY5.950 (CNY6.7235) |
| 500+ | CNY5.450 (CNY6.1585) |
| 1000+ | CNY5.360 (CNY6.0568) |
| 2000+ | CNY5.270 (CNY5.9551) |
| 3000+ | CNY5.170 (CNY5.8421) |
Price for:Each
Minimum: 10
Multiple: 10
CNY73.30 (CNY82.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217500-1121
Order Code3928930
Product RangeMicro-Lock Plus OTS 217500 Series
Technical Datasheet
Connector to ConnectorMicro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Imperial2.95"
Cable Length - Metric75mm
Product RangeMicro-Lock Plus OTS 217500 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Metric
75mm
Jacket Colour
Black
Cable Length - Imperial
2.95"
Product Range
Micro-Lock Plus OTS 217500 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
