Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217471-2125Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766671
Product RangeUltra-Fit OTS 217471 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.950 (CNY7.8535) |
| 10+ | CNY5.980 (CNY6.7574) |
| 25+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY5.180 (CNY5.8534) |
| 250+ | CNY4.840 (CNY5.4692) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.500 (CNY5.085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217471-2125Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766671
Product RangeUltra-Fit OTS 217471 Series
Technical Datasheet
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeUltra-Fit OTS 217471 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
17.7"
Product Range
Ultra-Fit OTS 217471 Series
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
450mm
Jacket Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002395
