Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217471-2111Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766661
Product RangeUltra-Fit OTS 217471 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.010 (CNY6.7913) |
| 10+ | CNY5.390 (CNY6.0907) |
| 20+ | CNY5.310 (CNY6.0003) |
| 50+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY4.480 (CNY5.0624) |
| 200+ | CNY4.430 (CNY5.0059) |
| 500+ | CNY4.300 (CNY4.859) |
| 1000+ | CNY4.290 (CNY4.8477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.01 (CNY6.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217471-2111Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766661
Product RangeUltra-Fit OTS 217471 Series
Technical Datasheet
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeUltra-Fit OTS 217471 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3"
Product Range
Ultra-Fit OTS 217471 Series
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
75mm
Jacket Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001034
