Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217471-1114Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766631
Product RangeUltra-Fit OTS 217471 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.860 (CNY7.7518) |
| 10+ | CNY5.830 (CNY6.5879) |
| 25+ | CNY5.460 (CNY6.1698) |
| 50+ | CNY5.200 (CNY5.876) |
| 100+ | CNY4.950 (CNY5.5935) |
| 300+ | CNY4.580 (CNY5.1754) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY4.210 (CNY4.7573) |
| 2500+ | CNY3.940 (CNY4.4522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.86 (CNY7.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217471-1114Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766631
Product RangeUltra-Fit OTS 217471 Series
Technical Datasheet
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeUltra-Fit OTS 217471 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
11.8"
Product Range
Ultra-Fit OTS 217471 Series
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
300mm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003338
