Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217471-1112.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3766629
Product RangeUltra-Fit OTS 217471 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.600 (CNY7.458) |
| 10+ | CNY5.570 (CNY6.2941) |
| 20+ | CNY5.290 (CNY5.9777) |
| 50+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY4.740 (CNY5.3562) |
| 200+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY4.090 (CNY4.6217) |
| 2000+ | CNY3.930 (CNY4.4409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.60 (CNY7.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217471-1112.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3766629
Product RangeUltra-Fit OTS 217471 Series
Technical Datasheet
Connector to ConnectorUltra-Fit Crimp Terminal Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeUltra-Fit OTS 217471 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Ultra-Fit Crimp Terminal Socket to Free End
Cable Length - Metric
150mm
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
5.9"
Product Range
Ultra-Fit OTS 217471 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
