Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217470-2222Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766618
Product RangeUltra-Fit OTS 217470 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.280 (CNY8.2264) |
| 10+ | CNY6.950 (CNY7.8535) |
| 25+ | CNY6.810 (CNY7.6953) |
| 50+ | CNY6.720 (CNY7.5936) |
| 100+ | CNY6.620 (CNY7.4806) |
| 250+ | CNY6.560 (CNY7.4128) |
| 500+ | CNY6.510 (CNY7.3563) |
| 1000+ | CNY6.460 (CNY7.2998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.28 (CNY8.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217470-2222Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766618
Product RangeUltra-Fit OTS 217470 Series
Technical Datasheet
Connector to ConnectorUltra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeUltra-Fit OTS 217470 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
Ultra-Fit OTS 217470 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002749
