Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217470-2122.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766612
Product RangeUltra-Fit OTS 217470 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.070 (CNY5.7291) |
| 10+ | CNY4.910 (CNY5.5483) |
| 25+ | CNY4.890 (CNY5.5257) |
| 50+ | CNY4.870 (CNY5.5031) |
| 100+ | CNY4.860 (CNY5.4918) |
| 250+ | CNY4.840 (CNY5.4692) |
| 500+ | CNY4.760 (CNY5.3788) |
| 1000+ | CNY4.510 (CNY5.0963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.07 (CNY5.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217470-2122.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766612
Product RangeUltra-Fit OTS 217470 Series
Technical Datasheet
Connector to ConnectorUltra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeUltra-Fit OTS 217470 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
Ultra-Fit OTS 217470 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002685
