Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217470-1224Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766609
Product RangeUltra-Fit OTS 217470 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY6.090 (CNY6.8817) |
Price for:Each
Minimum: 2500
Multiple: 2500
CNY15,225.00 (CNY17,204.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217470-1224Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766609
Product RangeUltra-Fit OTS 217470 Series
Technical Datasheet
Connector to ConnectorUltra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeUltra-Fit OTS 217470 Series
Technical Specifications
Connector to Connector
Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket
Cable Length - Metric
300mm
Cable Length - Imperial
11.8"
Product Range
Ultra-Fit OTS 217470 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004863
