Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217470-1221Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766606
Product RangeUltra-Fit OTS 217470 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.940 (CNY6.7122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.94 (CNY6.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217470-1221Copy
Manufacturer Standard Lead Time19 weeks
Order Code3766606
Product RangeUltra-Fit OTS 217470 Series
Technical Datasheet
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeUltra-Fit OTS 217470 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3"
Product Range
Ultra-Fit OTS 217470 Series
Cable Length - Metric
75mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156
