Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217465-1043Copy
Manufacturer Standard Lead Time18 weeks
Order Code3771824
Product RangeUltra-Fit OTS 217465
Also Known As2174651043, 217465-1043
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.680 (CNY94.5584) |
| 10+ | CNY71.050 (CNY80.2865) |
| 25+ | CNY70.860 (CNY80.0718) |
| 100+ | CNY67.570 (CNY76.3541) |
| 250+ | CNY64.280 (CNY72.6364) |
| 500+ | CNY62.980 (CNY71.1674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.68 (CNY94.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217465-1043Copy
Manufacturer Standard Lead Time18 weeks
Order Code3771824
Product RangeUltra-Fit OTS 217465
Also Known As2174651043, 217465-1043
Technical Datasheet
Connector to ConnectorUltra-Fit Receptacle to Ultra-Fit Receptacle
No. of Positions4Ways
Connector Pitch3.5mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeUltra-Fit OTS 217465
Wire Gauge16AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Ultra-Fit Receptacle to Ultra-Fit Receptacle
Connector Pitch
3.5mm
Cable Length - Metric
600mm
Product Range
Ultra-Fit OTS 217465
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
16AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0382
