Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217159-0405Copy
Manufacturer Standard Lead Time38 weeks
Order Code3922578
Product RangeMini-Fit Jr. OTS 217159 Series
Also Known As2171590405, 217159-0405
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.470 (CNY98.8411) |
| 10+ | CNY58.980 (CNY66.6474) |
| 25+ | CNY58.400 (CNY65.992) |
| 100+ | CNY57.810 (CNY65.3253) |
| 250+ | CNY55.820 (CNY63.0766) |
| 500+ | CNY53.920 (CNY60.9296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.47 (CNY98.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217159-0405Copy
Manufacturer Standard Lead Time38 weeks
Order Code3922578
Product RangeMini-Fit Jr. OTS 217159 Series
Also Known As2171590405, 217159-0405
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Free End
No. of Positions4Ways
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMini-Fit Jr. OTS 217159 Series
Wire Gauge16AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Free End
Connector Pitch
4.2mm
Cable Length - Metric
500mm
Product Range
Mini-Fit Jr. OTS 217159 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
16AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316607
