Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217159-0320Copy
Manufacturer Standard Lead Time31 weeks
Order Code3922577
Product RangeMini-Fit Jr. OTS 217159 Series
Also Known As2171590320, 217159-0320
Your Part Number
390 In Stock
Need more?
390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.220 (CNY157.3186) |
| 10+ | CNY96.510 (CNY109.0563) |
| 25+ | CNY95.550 (CNY107.9715) |
| 100+ | CNY94.580 (CNY106.8754) |
| 250+ | CNY93.710 (CNY105.8923) |
| 500+ | CNY92.830 (CNY104.8979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.22 (CNY157.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217159-0320Copy
Manufacturer Standard Lead Time31 weeks
Order Code3922577
Product RangeMini-Fit Jr. OTS 217159 Series
Also Known As2171590320, 217159-0320
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Free End
No. of Positions3Ways
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMini-Fit Jr. OTS 217159 Series
Wire Gauge16AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Free End
Connector Pitch
4.2mm
Cable Length - Metric
2m
Product Range
Mini-Fit Jr. OTS 217159 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
6.6ft
Wire Gauge
16AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
