Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217159-0305Copy
Manufacturer Standard Lead Time31 weeks
Order Code3922575
Product RangeMini-Fit Jr. OTS 217159 Series
Also Known As2171590305, 217159-0305
Your Part Number
325 In Stock
Need more?
325 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.160 (CNY74.7608) |
| 10+ | CNY45.760 (CNY51.7088) |
| 25+ | CNY45.310 (CNY51.2003) |
| 100+ | CNY44.850 (CNY50.6805) |
| 250+ | CNY44.830 (CNY50.6579) |
| 500+ | CNY44.800 (CNY50.624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.16 (CNY74.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217159-0305Copy
Manufacturer Standard Lead Time31 weeks
Order Code3922575
Product RangeMini-Fit Jr. OTS 217159 Series
Also Known As2171590305, 217159-0305
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Free End
No. of Positions3Ways
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMini-Fit Jr. OTS 217159 Series
Wire Gauge16AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Free End
Connector Pitch
4.2mm
Cable Length - Metric
500mm
Product Range
Mini-Fit Jr. OTS 217159 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
16AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
