Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216989-0001Copy
Order Code
Full Reel3702921
Cut Tape3702963
Product Range216989 Series
Your Part Number
1,627 In Stock
Need more?
1,627 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.170 | CNY10.17 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.170 (CNY11.4921) |
| 7+ | CNY10.160 (CNY11.4808) |
| 22+ | CNY8.620 (CNY9.7406) |
| 60+ | CNY7.740 (CNY8.7462) |
| 150+ | CNY7.340 (CNY8.2942) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY7.400 (CNY8.362) |
| 900+ | CNY6.580 (CNY7.4354) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216989-0001Copy
Order Code
Full Reel3702921
Cut Tape3702963
Product Range216989 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions14Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range216989 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
216989 series through hole Universal Serial Bus (USB) Type C shielded I/O receptacles are used in consumer, aviation, medical, industrial, commercial, automotive and connected home applications.
- Standard design, upright, dual row USB 2.0 connector
- 5A maximum current, 480Mbps data rate, 20V/5.0A power, 14 circuits
- Through-hole soldering design
- Suitable for both reflow and wave solder processes
- Enables re-work in case of soldering fail and easy testing with an improved yield rate
- Durability (min) of 10,000 cycles
- Voltage (maximum) of 30V (DC/AC)
- High-temperature nylon housing
- Copper alloy contact
- Operating temperature range from -40 to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
216989 Series
USB Standard
USB 2.0
No. of Positions
14Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
