Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2169454108Copy
Manufacturer Standard Lead Time27 weeks
Order Code4147755
Product RangeUltra-Fit 216945 Series
Also Known As2169454108, 216945-4108
Your Part Number
428 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
238 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.260 (CNY12.7238) |
| 10+ | CNY10.030 (CNY11.3339) |
| 25+ | CNY9.550 (CNY10.7915) |
| 50+ | CNY9.280 (CNY10.4864) |
| 100+ | CNY9.010 (CNY10.1813) |
| 250+ | CNY8.260 (CNY9.3338) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.030 (CNY7.9439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.26 (CNY12.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2169454108Copy
Manufacturer Standard Lead Time27 weeks
Order Code4147755
Product RangeUltra-Fit 216945 Series
Also Known As2169454108, 216945-4108
Technical Datasheet
Product RangeUltra-Fit 216945 Series
No. of Positions8Ways
Pitch Spacing3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Ultra-Fit 216945 Series
No. of Positions
8Ways
For Use With
Molex Ultra-Fit 216946 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00279
