Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216945-4008Copy
Manufacturer Standard Lead Time21 weeks
Order Code4147579
Product RangeUltra-Fit 216945 Series
Your Part Number
502 In Stock
Need more?
502 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.710 (CNY12.1023) |
| 10+ | CNY9.420 (CNY10.6446) |
| 25+ | CNY9.080 (CNY10.2604) |
| 50+ | CNY8.870 (CNY10.0231) |
| 100+ | CNY8.600 (CNY9.718) |
| 250+ | CNY7.920 (CNY8.9496) |
| 500+ | CNY7.370 (CNY8.3281) |
| 1000+ | CNY6.720 (CNY7.5936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.71 (CNY12.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216945-4008Copy
Manufacturer Standard Lead Time21 weeks
Order Code4147579
Product RangeUltra-Fit 216945 Series
Technical Datasheet
Product RangeUltra-Fit 216945 Series
No. of Positions8Ways
Pitch Spacing3.5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
Ultra-Fit 216945 Series
Pitch Spacing
3.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
No. of Positions
8Ways
For Use With
Molex Ultra-Fit 216946 Series Male Crimp Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
