Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216945-3004Copy
Order Code4147562
Product RangeUltra-Fit 216945 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No216945-3004Copy
Order Code4147562
Product RangeUltra-Fit 216945 Series
Technical Datasheet
Product RangeUltra-Fit 216945 Series
No. of Positions4Ways
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit 216946 Series Pin Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Ultra-Fit 216945 Series
No. of Positions
4Ways
For Use With
Molex Ultra-Fit 216946 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
