Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216795-0001Copy
Manufacturer Standard Lead Time48 weeks
Order Code3946748
Product RangeSentrality 216795 Series
Also Known As2167950001, 216795-0001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.490 (CNY214.1237) |
| 5+ | CNY188.850 (CNY213.4005) |
| 10+ | CNY188.200 (CNY212.666) |
| 25+ | CNY187.560 (CNY211.9428) |
| 50+ | CNY186.910 (CNY211.2083) |
| 100+ | CNY186.260 (CNY210.4738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.49 (CNY214.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216795-0001Copy
Manufacturer Standard Lead Time48 weeks
Order Code3946748
Product RangeSentrality 216795 Series
Also Known As2167950001, 216795-0001
Technical Datasheet
Connector SystemsBoard-to-Board, Busbar-to-Board
Pitch Spacing-
No. of Rows1Rows
No. of Contacts1Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeSentrality 216795 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialPolymer, Glass Filled Body
Connector OrientationStraight
Contact Current Rating300A
Contact Termination TypeSolder
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board, Busbar-to-Board
No. of Rows
1Rows
Connector Type
Female Receptacle
Product Range
Sentrality 216795 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
-
No. of Contacts
1Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
Polymer, Glass Filled Body
Contact Current Rating
300A
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0198
