Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216617-0001
Order Code3946747
Product RangeSentrality 216617 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.420 (CNY147.3746) |
| 10+ | CNY126.740 (CNY143.2162) |
| 25+ | CNY123.050 (CNY139.0465) |
| 100+ | CNY119.360 (CNY134.8768) |
| 250+ | CNY115.670 (CNY130.7071) |
| 500+ | CNY111.980 (CNY126.5374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.42 (CNY147.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216617-0001
Order Code3946747
Product RangeSentrality 216617 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Busbar-to-Board, Power
Pitch Spacing-
No. of Rows1Rows
No. of Contacts1Contacts
Connector MountingPress-Fit
Product RangeSentrality 216617 Series
Contact MaterialCopper Alloy
Contact PlatingGold over Silver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Busbar-to-Board, Power
No. of Rows
1Rows
Connector Mounting
Press-Fit
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
Sentrality 216617 Series
Contact Plating
Gold over Silver Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0156
