Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216571-1025Copy
Manufacturer Standard Lead Time38 weeks
Order Code4332351
Product RangeMicro-Fit+ Versa Color 216571 Series
Also Known As2165711025, 216571-1025
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.650 (CNY13.1645) |
| 100+ | CNY9.830 (CNY11.1079) |
| 500+ | CNY9.530 (CNY10.7689) |
| 1000+ | CNY8.540 (CNY9.6502) |
| 2000+ | CNY7.430 (CNY8.3959) |
| 3000+ | CNY7.290 (CNY8.2377) |
Price for:Each
Minimum: 10
Multiple: 10
CNY116.50 (CNY131.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216571-1025Copy
Manufacturer Standard Lead Time38 weeks
Order Code4332351
Product RangeMicro-Fit+ Versa Color 216571 Series
Also Known As2165711025, 216571-1025
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit+ Versa Color 216571 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
13A
Pitch Spacing
3mm
No. of Contacts
5Contacts
Product Range
Micro-Fit+ Versa Color 216571 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
