
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.690 (CNY67.4497) |
| 10+ | CNY57.130 (CNY64.5569) |
| 25+ | CNY56.080 (CNY63.3704) |
| 100+ | CNY55.020 (CNY62.1726) |
| 250+ | CNY54.630 (CNY61.7319) |
Product Information
Product Overview
Off-the-shelf Mega-Fit single row cable assemblies deliver a 25A current rating and offer a variety of cable lengths with a compact connector to support both prototyping and global production. Polarizing and unique keying features provide protection of the terminals in the receptacle, allow for compatibility with all current Mega-Fit single row headers and prevent electrical arcing when charged. New latch with grip steps provides superior retention. Individually polarized header helps prevent electrical arcing and helps support the keying feature. New latch design provides superior retention when mated to the header and allows for low-mating force. Typical applications include commercial vehicles, home appliances, industrial and telecommunications/networking.
- Mega-Fit female-to-Mega-Fit female off-the-shelf (OTS) cable assembly
- Internal receptacle locking mechanism supports tangless locking terminal with low insertion force
- New housing material meets V0 and glow-wire European standards
- Uniquely keyed avoids mis-mating of receptacles to header housings
- TPA prevents terminal backout
- TPA lead-in provides a guide and lead-in for TPA on both the receptacle and plug
- Nylon housing, high conductivity copper contact, tin contact area and underplating
- Certified by UL (file number E29179), CSA (file number 152514)
- Use with 12AWG, maximum voltage is 600V AC/DC, Operating temperatures is -40 to +105°C
- Mating force (max) of 6.8N, unmating force (min) of 5N, durability (max) of 25 cycles
Technical Specifications
Mega-Fit Receptacle to Mega-Fit Receptacle
5.7mm
600mm
Mega-Fit OTS 216400 Series
Black
2Ways
1 Row
23.6"
12AWG
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
