Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216331-1021Copy
Manufacturer Standard Lead Time12 weeks
Order Code3690436
Product RangeEdgeLock OTS 216331 Series
Also Known As2163311021, 216331-1021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.680 (CNY24.4984) |
| 10+ | CNY21.520 (CNY24.3176) |
| 100+ | CNY21.360 (CNY24.1368) |
| 250+ | CNY21.190 (CNY23.9447) |
| 500+ | CNY21.030 (CNY23.7639) |
| 1000+ | CNY20.860 (CNY23.5718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.68 (CNY24.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216331-1021Copy
Manufacturer Standard Lead Time12 weeks
Order Code3690436
Product RangeEdgeLock OTS 216331 Series
Also Known As2163311021, 216331-1021
Technical Datasheet
Connector to ConnectorEdgeLock Receptacle to Free End
No. of Positions2Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeEdgeLock OTS 216331 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Off-the-shelf EdgeLock discrete cable assemblies offer space savings, positive locking for secure mating and a variety of cable lengths. Locking feature on the reverse side of crimp terminal prevents accidental terminal withdrawal once inserted into the housing cavity. Dual cantilever crimp terminal design offer greater normal force for long-term electrical reliability. Typical applications include consumer / home appliance, industrial and solid state lighting.
- 216331 series EdgeLock-to-Pigtail off-the-shelf (OTS) cable assembly
- Polarization rib on connector housing prevents mis-mating to PCB
- Dual cantilever crimp terminal design with embossed contact points
- UL (file no.: E29179) approved
- Voltage (maximum) of 125VAC/DC, current (maximum) up to 3A
- Durability (maximum) of 30 cycles
- Nylon housing, phosphor bronze contact, tin contact area and underplating
- Operating temperature range from -10 to +105°C
Technical Specifications
Connector to Connector
EdgeLock Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
100mm
Product Range
EdgeLock OTS 216331 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
