Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216303-1222Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765198
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.130 (CNY10.3169) |
| 10+ | CNY7.780 (CNY8.7914) |
| 25+ | CNY7.290 (CNY8.2377) |
| 50+ | CNY6.940 (CNY7.8422) |
| 100+ | CNY6.610 (CNY7.4693) |
| 300+ | CNY6.110 (CNY6.9043) |
| 500+ | CNY5.900 (CNY6.667) |
| 1000+ | CNY5.670 (CNY6.4071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.13 (CNY10.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216303-1222Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765198
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Pin to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Pin to Free End
Cable Length - Metric
150mm
Cable Length - Imperial
5.9"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
