Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216302-2226Copy
Manufacturer Standard Lead Time20 weeks
Order Code3765186
Product RangeMX150 OTS 216302 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.090 (CNY32.8717) |
| 10+ | CNY21.790 (CNY24.6227) |
| 100+ | CNY15.240 (CNY17.2212) |
| 250+ | CNY15.220 (CNY17.1986) |
| 500+ | CNY15.200 (CNY17.176) |
| 1000+ | CNY15.170 (CNY17.1421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.09 (CNY32.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216302-2226Copy
Manufacturer Standard Lead Time20 weeks
Order Code3765186
Product RangeMX150 OTS 216302 Series
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Pin to MX150 Crimp Terminal Pin
Cable Length - Imperial23.6"
Product RangeMX150 OTS 216302 Series
Jacket ColourRed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Pin to MX150 Crimp Terminal Pin
Product Range
MX150 OTS 216302 Series
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
23.6"
Jacket Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013871
