Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216302-1222Copy
Manufacturer Standard Lead Time20 weeks
Order Code3765175
Product RangeMX150 OTS 216302 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.120 (CNY13.6956) |
| 10+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY9.150 (CNY10.3395) |
| 250+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY8.390 (CNY9.4807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.12 (CNY13.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216302-1222Copy
Manufacturer Standard Lead Time20 weeks
Order Code3765175
Product RangeMX150 OTS 216302 Series
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMX150 OTS 216302 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Product Range
MX150 OTS 216302 Series
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
150mm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
