Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2163012202Copy
Manufacturer Standard Lead Time14 weeks
Order Code3773781
Product RangeMX150 OTS 216301 Series
Also Known As2163012202, 216301-2202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.630 (CNY9.7519) |
| 100+ | CNY7.270 (CNY8.2151) |
| 500+ | CNY6.550 (CNY7.4015) |
| 1000+ | CNY6.230 (CNY7.0399) |
| 2000+ | CNY5.960 (CNY6.7348) |
| 3000+ | CNY5.860 (CNY6.6218) |
Price for:Each
Minimum: 10
Multiple: 10
CNY86.30 (CNY97.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2163012202Copy
Manufacturer Standard Lead Time14 weeks
Order Code3773781
Product RangeMX150 OTS 216301 Series
Also Known As2163012202, 216301-2202
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMX150 OTS 216301 Series
Jacket ColourRed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Socket to Free End
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
MX150 OTS 216301 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
