Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216301-2124Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765156
Product RangeMX150 OTS 216301 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.150 (CNY9.2095) |
| 10+ | CNY6.900 (CNY7.797) |
| 25+ | CNY6.470 (CNY7.3111) |
| 50+ | CNY6.170 (CNY6.9721) |
| 100+ | CNY5.870 (CNY6.6331) |
| 300+ | CNY5.430 (CNY6.1359) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY4.990 (CNY5.6387) |
| 2500+ | CNY4.980 (CNY5.6274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.15 (CNY9.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216301-2124Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765156
Product RangeMX150 OTS 216301 Series
Technical Datasheet
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMX150 OTS 216301 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
11.8"
Product Range
MX150 OTS 216301 Series
Cable Length - Metric
300mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008451
