Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216301-1126Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765125
Product RangeMX150 OTS 216301 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.460 (CNY17.4698) |
| 10+ | CNY12.050 (CNY13.6165) |
| 100+ | CNY11.150 (CNY12.5995) |
| 250+ | CNY10.560 (CNY11.9328) |
| 500+ | CNY9.960 (CNY11.2548) |
| 1000+ | CNY9.490 (CNY10.7237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.46 (CNY17.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216301-1126Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765125
Product RangeMX150 OTS 216301 Series
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Socket to Free End
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Product RangeMX150 OTS 216301 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Socket to Free End
Cable Length - Metric
600mm
Jacket Colour
Black
Cable Length - Imperial
23.6"
Product Range
MX150 OTS 216301 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
