Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216301-1123Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765122
Product RangeMX150 OTS 216301 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.160 (CNY8.0908) |
| 10+ | CNY6.080 (CNY6.8704) |
| 25+ | CNY5.700 (CNY6.441) |
| 50+ | CNY5.430 (CNY6.1359) |
| 100+ | CNY5.170 (CNY5.8421) |
| 300+ | CNY4.780 (CNY5.4014) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY4.390 (CNY4.9607) |
| 2500+ | CNY4.330 (CNY4.8929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.16 (CNY8.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216301-1123Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765122
Product RangeMX150 OTS 216301 Series
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Socket to Free End
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMX150 OTS 216301 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Socket to Free End
Cable Length - Metric
225mm
Jacket Colour
Black
Cable Length - Imperial
8.9"
Product Range
MX150 OTS 216301 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005534
