Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216301-1115Copy
Manufacturer Standard Lead Time20 weeks
Order Code3765117
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.140 (CNY9.1982) |
| 10+ | CNY6.890 (CNY7.7857) |
| 20+ | CNY6.450 (CNY7.2885) |
| 50+ | CNY6.080 (CNY6.8704) |
| 100+ | CNY5.910 (CNY6.6783) |
| 200+ | CNY5.470 (CNY6.1811) |
| 500+ | CNY5.280 (CNY5.9664) |
| 1000+ | CNY5.180 (CNY5.8534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.14 (CNY9.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216301-1115Copy
Manufacturer Standard Lead Time20 weeks
Order Code3765117
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Jacket ColourBlack
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Socket to Free End
Cable Length - Metric
450mm
Cable Length - Imperial
17.7"
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
