Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216301-1106Copy
Manufacturer Standard Lead Time15 weeks
Order Code3765113
Product RangeMX150 OTS 216301 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.280 (CNY5.9664) |
| 100+ | CNY5.180 (CNY5.8534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.28 (CNY5.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216301-1106Copy
Manufacturer Standard Lead Time15 weeks
Order Code3765113
Product RangeMX150 OTS 216301 Series
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Socket to Free End
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Product RangeMX150 OTS 216301 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Socket to Free End
Cable Length - Metric
600mm
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
23.6"
Product Range
MX150 OTS 216301 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007131
