Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216301-1103Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765110
Product RangeMX150 OTS 216301 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.530 (CNY9.6389) |
| 10+ | CNY7.260 (CNY8.2038) |
| 25+ | CNY6.810 (CNY7.6953) |
| 50+ | CNY6.480 (CNY7.3224) |
| 100+ | CNY6.170 (CNY6.9721) |
| 300+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1000+ | CNY5.250 (CNY5.9325) |
| 2500+ | CNY4.920 (CNY5.5596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.53 (CNY9.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216301-1103Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765110
Product RangeMX150 OTS 216301 Series
Technical Datasheet
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMX150 OTS 216301 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
8.9"
Product Range
MX150 OTS 216301 Series
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
225mm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002776
