Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216300-1225Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765096
Product RangeMX150 OTS 216300 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY13.870 (CNY15.6731) |
| 100+ | CNY11.790 (CNY13.3227) |
| 250+ | CNY11.160 (CNY12.6108) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY10.310 (CNY11.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.30 (CNY18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216300-1225Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765096
Product RangeMX150 OTS 216300 Series
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Socket to MX150 Crimp Terminal Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMX150 OTS 216300 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Socket to MX150 Crimp Terminal Socket
Cable Length - Metric
450mm
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
17.7"
Product Range
MX150 OTS 216300 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010778
